IRWIN T300/36 Record 300 Stillson Wrench 36in

MPN
T300/36
Brand
IRWIN
EAN-13
0734442112204
Order Code
86-7862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £256.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 900mm adjustable wrench with a sprung jaw which, when used in the right direction of rotation, tightens to firmly grip pipes and fittings, etc.
  • 900mm Stillson pipe wrench
  • Automatically tightens on nuts and pipes
  • Commonly used in plumbing and for installing round metal conduit, etc.
  • Available in a range of lengths
  • Solid forged
  • Unique 'V-shaped' jaw tooth profile
  • Stillson type T30036
Type Stillson
Jaw Capacity 89mm
Overall Length 900mm
Material Forged steel

Reviews

Be the first to submit a review

Trustpilot