Irwin T18EL4 Crimper 0-55mm 150mm Mole Grips

MPN
T18EL4
Brand
IRWIN
Order Code
16-6120
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Irwin T18EL4 Crimper 0-55mm 150mm Mole Grips, also known as 3208573 - Irwin Tools T18EL4, is a precision-engineered tool designed for efficient and reliable crimping operations. This product features robust construction, ensuring durability and consistent performance in various engineering environments. Its crimping capacity ranges from 0 to 55 millimetres, and it measures 150 millimetres in length, making it suitable for handling a broad spectrum of electrical wiring tasks. Widely utilised in automotive, aerospace, and heavy machinery industries, these Mole Grips provide engineers with a versatile solution for tasks requiring secure and efficient electrical connections.
Type Crimper
Length 150mm
Product Type Crimper
Wingspan 0 - 55mm

Reviews

Be the first to submit a review

Trustpilot