IRWIN® STRAIT-LINE® T64901 Chalk Refill Blue 227g (8oz)

MPN
T64901
Brand
IRWIN
EAN-13
0024721500076
Order Code
96-2575
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Chalk re-fill for chalk line reels.

Size: 227gm (8oz).

Colour: blue.
Standard indoor/outdoor (1 week)


Type Chalk
Chalk Weight 227g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot