Chalk Refill Blue 227g (8oz)

IRWIN Brand: IRWIN

Chalk re-fill for chalk line reels.

Size: 227gm (8oz).

Colour: blue.
Standard indoor/outdoor (1 week)

Description Image Product Buy Pricing (Ex VAT) Colour Type Chalk Weight
IRWIN® STRAIT-LINE® T64901 Chalk Refill Blue 227g (8oz)
IRWIN® STRAIT-LINE® T64901 Chalk Refill Blue 227g (8oz)
Standard range
Order code: 96-2575
MPN: T64901

Despatched within 2 working days - 5 in stock
1+ £4.80
Price per unit Ex VAT
Blue Chalk 227g
IRWIN® STRAIT-LINE® T64902 Chalk Refill Red 227g (8oz)
IRWIN® STRAIT-LINE® T64902 Chalk Refill Red 227g (8oz)
Standard range
Order code: 96-2576
MPN: T64902

Despatched within 2 working days - 5 in stock
1+ £4.39
Price per unit Ex VAT
Red Chalk 227g

Trustpilot