IRWIN® Record® T924H 924H Arm Adjusted High-Tensile Bolt Cutters 610mm (24in)

MPN
T924H
Brand
IRWIN
EAN-13
0734442134046
Order Code
96-2564
Country of Origin
China

No longer stocked


IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

IRWIN Record 24H Arm Adjusted High Tensile Bolt Cutter 610mm (24 in).

Overall Length: 610mm (24 in).
Max Cutting Capacity: 7.9mm (5/16 in).


Type Bolt Cutters
Overall Length 610mm

Trustpilot