IRWIN® Record® T05 No.05 Jack Plane 50mm (2in)

MPN
T05
Brand
IRWIN
EAN-13
0734442536482
Order Code
96-2991
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

IRWIN Record Jack Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods. Supplied with a 2in tungsten vanadium cutter blade.

Designed for the initial preparation of rough timber, the long base bridging undulations which a shorter plane would tend to follow.

RECSP5: Plastic Handle (Economy).
REC05: Wooden Handle.

Width: 50mm (2in).
Length: 355mm (14in).

IRWIN Record Jack Plane is manufactured to uncompromisingly high standards.

The planes feature tungsten vanadium cutter blade, accurately machined blade setting, full adjustments, cast iron base frog and lever cap, and traditional brass adjusting nut.


Type Plane
Size 2in

Reviews

Be the first to submit a review

Trustpilot