No.05 Jack Plane 50mm (2in)

IRWIN Brand: IRWIN

IRWIN Record Jack Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods. Supplied with a 2in tungsten vanadium cutter blade.

Designed for the initial preparation of rough timber, the long base bridging undulations which a shorter plane would tend to follow.

RECSP5: Plastic Handle (Economy).
REC05: Wooden Handle.

Width: 50mm (2in).
Length: 355mm (14in).

IRWIN Record Jack Plane is manufactured to uncompromisingly high standards.

The planes feature tungsten vanadium cutter blade, accurately machined blade setting, full adjustments, cast iron base frog and lever cap, and traditional brass adjusting nut.

Description Image Product Buy Pricing (Ex VAT) Type Size
IRWIN® Record® T05 No.05 Jack Plane 50mm (2in)
IRWIN® Record® T05 No.05 Jack Plane 50mm (2in)
Standard range
Order code: 96-2991
MPN: T05

Despatched within 4 working days - 1 in stock
1+ £105.24
Price per unit Ex VAT
Plane 2in
IRWIN® Record® TSP5 SP5 Jack Plane 50mm (2in)
IRWIN® Record® TSP5 SP5 Jack Plane 50mm (2in)
Standard range
Order code: 96-2992
MPN: TSP5

Despatched within 2 working days - 1 in stock
1+ £55.13
Price per unit Ex VAT
Plane 2in

Trustpilot