Sealey AK6093 Smoothing Plane

MPN
AK6093
Brand
Sealey
EAN-13
5024209822343
Order Code
89-4631
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Machined, cast iron body with chrome plated pressure plate. Hardened, carbon steel blade with brass nut for depth adjustment, and lever for lateral adjustment. Wooden handle and knob for added comfort.
  • Machined, cast iron body with chrome plated pressure plate.
  • Hardened, carbon steel blade with brass nut for depth adjustment, and lever for lateral adjustment.
  • Wooden handle and knob for added comfort.
  • Overall Length: 250mm, Blade Width: 50mm.
  • Model No. AK6093
Type Smoothing plane
Size 250mm
Blade Width(s) 50mm
Length 250mm
Lifetime Warranty No
Nett Weight 1.80kg

Reviews

Be the first to submit a review

Trustpilot