IRWIN Jack 1897525 880 UN Universal Hand Saw 550mm (22in) Coated 8 TPI

MPN
1897525
Brand
IRWIN
EAN-13
5706918975250
Order Code
96-2294
Country of Origin
Denmark
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 24/10/2026

The IRWIN Jack Universal 880 Triple Ground Hardpoint Saw is fitted with a high-quality C75 steel blade and features a unique Triple Ground tooth design offering up to 25% faster cutting performance than traditional double ground saws. The blade has a PTFE coating to reduce friction.

The handle is a proven design, light and strong with an ultra sonic welded soft grip for increased hold and enhanced comfort. 90 and 45 degree angles integrated in the handle aid the user when marking out.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot