IRWIN 10505944 Quick-Grip XP Bar Clamp & Spreader - 450mm / 18in

MPN
10505944
Brand
IRWIN
EAN-13
5706915059441
Order Code
86-7845
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Irwin 450mm Quick-Grip XP One-Handed Trigger Bar Clamp / Spreader has been specially designed for gluing applications. The clamp has lockable swivel jaws to ensure that both jaws are always parallel and pressure is evenly distributed. Full face pads and a supporting foot keep the clamp steady while the glue sets.
  • 450mm trigger-operated bar clamp / spreader
  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Up to 2x more clamping force than other one-handed bar clamps
  • Free-sliding I-beam bar
  • Full face pads
  • Lockable swivel jaws
  • Supporting foot
  • Low-recoil release mechanism
  • Irwin Quick Grip XL range
Type Bar clamp
Length 450mm

Reviews

Be the first to submit a review

Trustpilot