Irwin Quick-Grip XP One-Handed Trigger Bar Clamps / Spreaders

IRWIN Brand: IRWIN

These Irwin Quick-Grip XP One-Handed Trigger Bar Clamps and Spreaders have been specially designed for gluing applications. The clamps have lockable swivel jaws to ensure that both jaws are always parallel and pressure is evenly distributed. Full face pads and a supporting foot keep the clamp steady while the glue sets.

  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Up to 2x more clamping force than other one-handed bar clamps
  • Free-sliding I-beam bar
  • Full face pads
  • Lockable swivel jaws
  • Supporting foot on 450mm and larger sizes
  • Low-recoil release mechanism
  • 250kg clamping pressure
  • Irwin Quick Grip XL range
Description Image Product Buy Pricing (Ex VAT) Length Jaw Opening Lockable Type
IRWIN 10505942 Quick-Grip XP Bar Clamp & Spreader - 150mm / 6in
IRWIN 10505942 Quick-Grip XP Bar Clamp & Spreader - 150mm / 6in
Standard range
Order code: 86-7843
MPN: 10505942

Despatched within 2 working days - 20 in stock
1+ £21.88
Price per unit Ex VAT
150mm swivel jaws Bar clamp
IRWIN 10505943 Quick-Grip XP Bar Clamp & Spreader - 300mm / 12in
IRWIN 10505943 Quick-Grip XP Bar Clamp & Spreader - 300mm / 12in
Standard range
Order code: 86-7844
MPN: 10505943

Despatched within 2 working days - 50 in stock
1+ £24.43
Price per unit Ex VAT
300mm 250kg Bar clamp
IRWIN 10505944 Quick-Grip XP Bar Clamp & Spreader - 450mm / 18in
IRWIN 10505944 Quick-Grip XP Bar Clamp & Spreader - 450mm / 18in
Standard range
Order code: 86-7845
MPN: 10505944

Despatched within 2 working days - 20 in stock
1+ £27.04
Price per unit Ex VAT
450mm Bar clamp
IRWIN 10505945 Quick-Grip XP Bar Clamp & Spreader - 600mm / 24in
IRWIN 10505945 Quick-Grip XP Bar Clamp & Spreader - 600mm / 24in
Standard range
Order code: 86-7846
MPN: 10505945

Despatched within 2 working days - 20 in stock
1+ £34.91
Price per unit Ex VAT
600mm Bar clamp

Trustpilot