IRWIN 10505942 Quick-Grip XP Bar Clamp & Spreader - 150mm / 6in

MPN
10505942
Brand
IRWIN
EAN-13
5706915059427
Order Code
86-7843
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Irwin 150mm Quick-Grip XP One-Handed Trigger Bar Clamp / Spreader has been specially designed for gluing applications. The clamp has lockable swivel jaws to ensure that both jaws are always parallel and pressure is evenly distributed.
  • 150mm trigger-operated bar clamp / spreader
  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Up to 2x more clamping force than other one-handed bar clamps
  • Free-sliding I-beam bar
  • Full face pads
  • Lockable swivel jaws
  • Low-recoil release mechanism
  • Irwin Quick Grip XL range
Type Bar clamp
Length 150mm
Lockable swivel jaws

Reviews

Be the first to submit a review

Trustpilot