IRWIN® 10504397 Screwdriver Bits Pozi PZ1 25mm (Pack 2)

MPN
10504397
Brand
IRWIN
EAN-13
5706915043976
Order Code
96-3310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £1.13 £0.961
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Pozi insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch Compact and versatile with a 1/4 inch hex body and made from high grade S2 steel.
1/4 inch Hex

The Irwin IRW10504397 Screwdriver Bits come in the following:
Pack of 2
Pozidriv PZ1 x 25mm long.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot