IRWIN® 10504381 Screw Drive Guide 80mm x 9.5mm Diameter

MPN
10504381
Brand
IRWIN
EAN-13
5706915043815
Order Code
96-3415
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.70 £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Magnetic Screw Drive Guide for better fastener retention.
Reduces fastener slipping and wobble.

Length: 80mm.
Diameter: 9.5mm.


Type Bit Holder
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 80mm

Reviews

Be the first to submit a review

Trustpilot