IRWIN® 10504375 Power Screwdriver Bits TORX TX30 50mm (Pack 5)

MPN
10504375
Brand
IRWIN
EAN-13
5706915043754
Order Code
96-3606
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

    TX20 TX25 TX30 TX40
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin torx power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.

Pack of 5
TORX TX30 x 50mm long.


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot