IRWIN® 10504342 Screwdriver Bits Pozidriv PZ2 25mm Titanium (Pack 10)

MPN
10504342
Brand
IRWIN
EAN-13
5706915043426
Order Code
96-3316
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Phillips insert screwdriver pozi bits are engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. The bits are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel with a titanium coating.

The Irwin IRW10504342 Screwdriver Pozidriv bits come in a bag of 10 with the following dimensions: PZ2 x 25mm.


Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 10
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot