IRWIN 10503642 Record RW58 Quick Wrench 3-58mm Capacity

MPN
10503642
Brand
IRWIN
EAN-13
5706915036428
Order Code
86-7867
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.76 £33.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A multi-purpose pipe wrench suitable for all manner of applications in the plumbing and heating industry. Sintered high carbon steel upper jaw with hardened serrated steel jaw teeth and a strong aluminium sliding body.


  • Lightweight multi-purpose pipe wrench
  • Suitable for the professional heating and plumbing installer and professional builder
  • Sintered high carbon steel upper jaw for strength
  • Hardened serrated steel jaw teeth
  • Lightweight but strong aluminium sliding body
  • Fitted with quick release trigger
  • Useful for one handed operation, for hard to reach areas
  • Also ideal for tightening and loosening plastic fittings
  • Quick release trigger
  • One-handed operation
  • 288mm Size
  • 58mm Capacity (2¼ inch)
  • Weight 550g
Type Pipe wrench
Jaw Capacity 58mm
Overall Length 288mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot