IRWIN® 10503544 Aluminium Try & Mitre Square 300mm (12in)

MPN
10503544
Brand
IRWIN
EAN-13
5706915035445
Order Code
96-2314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Irwin Aluminium Try & Mitre Square has a steel blade and aluminium block.

The scales are etched onto the blade for long life.

There is a sliding edge holder which facilitates accurate positioning on the workpiece.

Irwin Aluminium Try & Mitre Square 300mm (12 in).

Size: 300mm (12 in).


Type Mitre
Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot