IRWIN® 10502853 Step Drill Bit 4-22mm (10 Holes)

MPN
10502853
Brand
IRWIN
EAN-13
0038548111049
Order Code
96-3585
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Irwin Step Drill Bits are designed for precise drilling in thin materials and have a single flute for maximum drilling control into sheet metal. Their unique flute design ensures perfect round holes in sheet metal. A fluted shank also prevents the drill bit from slipping in the chuck, along with a self centring point that will not walk and eliminates centre punching.

Made from industrial grade M7 high-speed steel.

Irwin Step Drill Bit.

Number of hole sizes: 10.
Hole diameters: 4, 6, 8, 10,12, 14, 16, 18, 20 and 22mm.


Type Step drill

Reviews

Be the first to submit a review

Trustpilot