IFM Electronic --Conrad 1 maker 658566

IFM Electronic offers a range of industrial sensors and switches designed for proximity detection and automatic operation across various applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Cable Length Colour Connector Enclosure material IP Rating Length Max. operating voltage Max. temperature Maximum Temperature Min. operating voltage Min. temperature Minimum Operating Temperature Operating Voltage Product Type Size Switching distance (max.) Type Contact Type Content
ifm Electronic IE5287 Inductive Sensor PNP Proximity Industrial Sensors
ifm Electronic IE5287 Inductive Sensor PNP Proximity Industrial Sensors
Standard range
Order code: 16-5720
MPN: IE5287

Despatched within 4 working days - 4 in stock
1+ £91.99
Price per unit Ex VAT
M8 30V DC 70°C 70°C 10V DC -25°C -25°C 10 - 30 V DC Inductive sensor 1 maker 1 maker 1
ifm Electronic IFS240 Inductive sensor PNP Industrial Proximity Sensors
ifm Electronic IFS240 Inductive sensor PNP Industrial Proximity Sensors
Standard range
Order code: 16-5721
MPN: IFS240

Despatched within 4 working days - 3 in stock
1+ £63.42
Price per unit Ex VAT
M12 Brass IP65/IP67/IP69K 60mm 30V DC 85°C 85°C 10V DC -40°C -40°C 10 - 30 V DC Inductive sensor M12 4mm 1 maker 1 maker 1
ifm Electronic MK5102 Cylinder sensor Industrial Magnetic Proximity Switches
ifm Electronic MK5102 Cylinder sensor Industrial Magnetic Proximity Switches
Standard range
Order code: 16-5723
MPN: MK5102

Despatched within 4 working days - 5 in stock
1+ £50.80
Price per unit Ex VAT
0.3m M8 PA IP65, IP67 25mm 30V DC 85°C 85°C 10V DC -25°C -25°C 10 - 30 V DC Cylinder sensor 1 maker 1 maker 1
ifm Electronic MK5311 Cylinder Sensor Magnetic Proximity M8 Industrial
ifm Electronic MK5311 Cylinder Sensor Magnetic Proximity M8 Industrial
Standard range
Order code: 16-5724
MPN: MK5311

Despatched within 4 working days - 2 in stock
1+ £58.76
Price per unit Ex VAT
0.3m M8 IP65, IP67 30V DC 85°C 85°C 10V DC -25°C -25°C 10 - 30 V DC Cylinder sensor 1 maker 1 maker 1
ifm Electronic MR0122 Cylinder sensor open end cable 1m Industrial Magnetic
ifm Electronic MR0122 Cylinder sensor open end cable 1m Industrial Magnetic
Standard range
Order code: 16-5725
MPN: MR0122

Despatched within 4 working days - 4 in stock
1+ £30.35
Price per unit Ex VAT
Open-ended Black Cable, open end IP65, IP67 2m 70°C 70°C -25°C -25°C 5, 5 - 50, 50 V DC, V AC Cylinder sensor 1 maker 1 maker 1

Trustpilot