ifm Electronic MR0122 Cylinder sensor open end cable 1m Industrial Magnetic

Image Representative of Range

ifm Electronic MR0122 Cylinder sensor open end cable 1m Industrial Magnetic

MPN
MR0122
EAN-13
4021179255813
Order Code
16-5725
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.55 £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

IFM Electronic MR0122, also known by the alternate description 3316180, is a high-precision cylinder sensor designed for industrial applications requiring accurate position detection. This product features robust magnetic sensing capabilities and is equipped with a 1-metre open end cable, providing flexibility for integration into various systems. Primarily utilised in pneumatic cylinder applications, the sensor efficiently detects the position of pistons through non-contact magnetic technology, ensuring reliability in harsh industrial environments. The MR0122 is particularly valued in automation applications where precise position feedback is critical, such as in automated assembly lines and robotic systems.
Connector 1 Open-ended
Colour Black
Length 2m
Type 1 maker
Connector Cable, open end
Contact Type 1 maker
Content 1
IP Rating IP65, IP67
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 5, 5 - 50, 50 V DC, V AC
Outputs PNP
Product Type Cylinder sensor

Reviews

Be the first to submit a review

Trustpilot