ifm Electronic MK5102 Cylinder sensor Industrial Magnetic Proximity Switches

MPN
MK5102
EAN-13
4021179151283
Order Code
16-5723
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £51.14 £50.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IFM Electronic MK5102 is a precision-engineered cylinder sensor specifically designed for industrial magnetic proximity applications. This product, also referred to by the alternate description 3317177 - ifm Electronic MK5102, features a robust, compact housing suitable for installation in space-constrained environments. It employs magnetic field detection technology to provide reliable and accurate position sensing, essential for automation processes involving pneumatic cylinders. The MK5102 is ideally utilised in manufacturing lines, robotic systems, and automated assembly operations where precise position detection and reliable operation are paramount. Its durability and high sensitivity ensure dependable performance in demanding industrial settings.
Type 1 maker
Cable Length 0.3m
Connector M8
Contact Type 1 maker
Content 1
Enclosure material PA
IP Rating IP65, IP67
Length 25mm
Max. operating voltage 30V DC
Max. temperature 85°C
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Cylinder sensor

Reviews

Be the first to submit a review

Trustpilot