ifm Electronic IE5287 Inductive Sensor PNP Proximity Industrial Sensors

MPN
IE5287
EAN-13
4021179084741
Order Code
16-5720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £91.99 £78.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IFM Electronic IE5287 is an inductive sensor designed for reliable detection of metal objects without contact. As , it offers high precision and robust performance for industrial environments, fulfilling the requirements of applications such as automation systems and conveyor operations. The device is configured with a PNP normally open output, suited for various control systems. With its model designator 3318608 - IFM Electronic IE5287, this sensor ensures enhanced durability and operational efficiency in demanding conditions. Typically, it plays a crucial role in proximity sensing tasks in machinery, manufacturing lines, and other industrial automation scenarios.
Type 1 maker
Connector M8
Contact Type 1 maker
Content 1
Max. operating voltage 30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Inductive sensor

Reviews

Be the first to submit a review

Trustpilot