ifm Electronic MK5311 Cylinder Sensor Magnetic Proximity M8 Industrial

MPN
MK5311
EAN-13
4021179151818
Order Code
16-5724
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IFM Electronic MK5311, the manufacturer's part number for this magnetic proximity sensor, offers reliable and precise performance in industrial automation settings. As from the IFM Electronic range, the MK5311, also known as 3317464, is designed to detect the position of pistons in pneumatic cylinders without physical contact, using magnetic fields. Its compact M8 design allows for seamless integration into various mechanical systems, ensuring minimal interference with existing components. Suitable for harsh environments, this sensor is commonly used in automated assembly lines, material handling systems, and robotics applications, where precise position feedback is critical for process efficiency and safety. The sensor's robust construction ensures longevity and consistent operation even under challenging conditions, making it a valuable component in modern industrial setups.
Type 1 maker
Cable Length 0.3m
Connector M8
Contact Type 1 maker
Content 1
IP Rating IP65, IP67
Max. operating voltage 30V DC
Max. temperature 85°C
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Cylinder sensor

Reviews

Be the first to submit a review

Trustpilot