Idec Push-Button Switches Safety button 621146

IDEC Brand: IDEC
The IDEC safety button range features adjustable levers, spring locks, and offers robust protection with an IP67 rating, catering to various electrical safety needs.
Description Image Product Buy Pricing (Ex VAT) Switch Function Mounting Illumination Type Contact Configuration Current Rating Voltage Rating Panel Cutout Dimensions Dim Height IP Rating Length Maximum Temperature Min. temperature Operation type Width
IDEC HS5L-DD44LM-G Safety Button 250V IP67 Adjustable Lever 2.5A
IDEC HS5L-DD44LM-G Safety Button 250V IP67 Adjustable Lever 2.5A
Standard range
Order code: 04-4586
MPN: HS5L-DD44LM-G

Despatched within 4 working days - 3 in stock
1+ £202.95
25+ £188.73
50+ £178.61
Price per unit Ex VAT
2 breakers Safety button SPNO 2.5A 250v N/A (L x W x H) 127 x 61.6 x 35 mm 35mm IP67 127mm +55°C -20°C Lever (adjustable) 61.6mm
IDEC HS5L-DD44M-G Safety Button Adjustable Lever Spring Lock IP67
IDEC HS5L-DD44M-G Safety Button Adjustable Lever Spring Lock IP67
Standard range
Order code: 04-4587
MPN: HS5L-DD44M-G

Despatched within 4 working days - 24 in stock
1+ £168.31
25+ £156.54
50+ £148.12
Price per unit Ex VAT
2 breakers N/A N/A Safety button SPNO 2.5A 250v N/A (L x W x H) 127 x 61.6 x 35 mm 35mm IP67 127mm +55°C -20°C Lever (adjustable) 61.6mm
IDEC HS5L-VA44M-G Safety Button Lever Spring Lock IP67 250V 2.5A
IDEC HS5L-VA44M-G Safety Button Lever Spring Lock IP67 250V 2.5A
Standard range
Order code: 04-4588
MPN: HS5L-VA44M-G

Despatched within 4 working days - 12 in stock
1+ £168.31
25+ £156.54
50+ £148.12
Price per unit Ex VAT
Spring lock Safety button SPNO 2.5A 250v N/A (L x W x H) 127 x 61.6 x 35 mm 35mm IP67 127mm +55°C -20°C Lever (adjustable) 61.6mm
IDEC HS5L-VA7Y4M-G Safety Button Adjustable Lever Magnetic Lock IP67
IDEC HS5L-VA7Y4M-G Safety Button Adjustable Lever Magnetic Lock IP67
Standard range
Order code: 04-4589
MPN: HS5L-VA7Y4M-G

Despatched within 4 working days - 5 in stock
1+ £134.65
25+ £125.24
50+ £118.50
Price per unit Ex VAT
Magnetic lock Safety button SPNO 2.5A 250v N/A (L x W x H) 127 x 61.6 x 35 mm 35mm IP67 127mm +55°C -20°C Lever (adjustable) 61.6mm
IDEC HS5L-VC7Y4M-G Safety Button 250V 2.5A IP67 Lever Magnetic Lock
IDEC HS5L-VC7Y4M-G Safety Button 250V 2.5A IP67 Lever Magnetic Lock
Standard range
Order code: 04-4590
MPN: HS5L-VC7Y4M-G

Despatched within 4 working days - 16 in stock
1+ £168.31
25+ £156.54
50+ £148.12
Price per unit Ex VAT
Magnetic lock Safety button SPNO 2.5A 250v N/A (L x W x H) 127 x 61.6 x 35 mm 35mm IP67 127mm +55°C -20°C Lever (adjustable) 61.6mm

Trustpilot