IDEC HS5L-VA44M-G Safety Button Lever Spring Lock IP67 250V 2.5A

Image Representative of Range

IDEC HS5L-VA44M-G Safety Button Lever Spring Lock IP67 250V 2.5A

MPN
HS5L-VA44M-G
Brand
IDEC
EAN-13
2050007362555
Order Code
04-4588
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.31
25+ £156.54
50+ £148.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Idec HS5L-VA44M-G safety button, rated for 250 V, 125 V, and 30 V at 2.5 A, features a lever that is adjustable with a spring lock and is IP67 rated for protection. Typically used as an emergency power-off button, it is designed to enhance safety in various industrial applications. This position switch is reliable for machine safety systems requiring robust and secure mechanisms.
Type Safety button
Contact Configuration SPNO
Switch Function Spring lock
Current Rating 2.5A
Voltage Rating 250v
Panel Cutout Dimensions N/A
Dim (L x W x H) 127 x 61.6 x 35 mm
Height 35mm
IP Rating IP67
Length 127mm
Maximum Temperature +55°C
Min. temperature -20°C
Operation type Lever (adjustable)
Width 61.6mm

Reviews

Be the first to submit a review

Trustpilot