IDEC HS5L-VC7Y4M-G Safety Button 250V 2.5A IP67 Lever Magnetic Lock

Image Representative of Range

IDEC HS5L-VC7Y4M-G Safety Button 250V 2.5A IP67 Lever Magnetic Lock

MPN
HS5L-VC7Y4M-G
Brand
IDEC
EAN-13
2050007362579
Order Code
04-4590
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.31
25+ £156.54
50+ £148.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Idec HS5L-VC7Y4M-G is a safety button equipped with a magnetic lock, suitable for use in emergency power off systems. It features adjustable levers, supports voltages of 250 V, 125 V, and 30 V, and is rated for 2.5 A, with an IP67 rating for dust and water resistance. Commonly used in industrial settings, it ensures safe operations by securely locking machinery in position switches and main switch applications.
Type Safety button
Contact Configuration SPNO
Switch Function Magnetic lock
Current Rating 2.5A
Panel Cutout Dimensions N/A
Dim (L x W x H) 127 x 61.6 x 35 mm
Height 35mm
IP Rating IP67
Length 127mm
Maximum Temperature +55°C
Min. temperature -20°C
Operation type Lever (adjustable)
Width 61.6mm

Reviews

Be the first to submit a review

Trustpilot