IDEC HS5L-VA7Y4M-G Safety Button Adjustable Lever Magnetic Lock IP67

Image Representative of Range

IDEC HS5L-VA7Y4M-G Safety Button Adjustable Lever Magnetic Lock IP67

MPN
HS5L-VA7Y4M-G
Brand
IDEC
EAN-13
2050007362562
Order Code
04-4589
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £134.65
25+ £125.24
50+ £118.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Idec HS5L-VA7Y4M-G safety button is an adjustable lever switch with a magnetic lock, rated for 250 V, 125 V, and 30 V at 2.5 A. It features an IP67 rating, making it suitable for environments where dust and moisture protection are essential. This safety button is typically used as an emergency power-off solution in industrial settings to ensure operator safety.
Type Safety button
Contact Configuration SPNO
Switch Function Magnetic lock
Current Rating 2.5A
Panel Cutout Dimensions N/A
Dim (L x W x H) 127 x 61.6 x 35 mm
Height 35mm
IP Rating IP67
Length 127mm
Maximum Temperature +55°C
Min. temperature -20°C
Operation type Lever (adjustable)
Width 61.6mm

Reviews

Be the first to submit a review

Trustpilot