IDEC HS5L-DD44LM-G Safety Button 250V IP67 Adjustable Lever 2.5A

Image Representative of Range

IDEC HS5L-DD44LM-G Safety Button 250V IP67 Adjustable Lever 2.5A

MPN
HS5L-DD44LM-G
Brand
IDEC
EAN-13
2050007357667
Order Code
04-4586
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £202.95
25+ £188.73
50+ £178.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Idec HS5L-DD44LM-G Safety button is a robust switch designed for emergency power-off applications, supporting voltages of 250 V, 125 V, and 30 V with a current rating of 2.5 A. Its adjustable lever and IP67 rating provide flexibility and protection in harsh environments. This switch is typically utilised in industrial settings where reliable safety controls are crucial.
Type Safety button
Contact Configuration SPNO
Switch Function 2 breakers
Current Rating 2.5A
Panel Cutout Dimensions N/A
Dim (L x W x H) 127 x 61.6 x 35 mm
Height 35mm
IP Rating IP67
Length 127mm
Maximum Temperature +55°C
Min. temperature -20°C
Operation type Lever (adjustable)
Width 61.6mm

Reviews

Be the first to submit a review

Trustpilot