IDEC HS5L-DD44M-G Safety Button Adjustable Lever Spring Lock IP67

Image Representative of Range

IDEC HS5L-DD44M-G Safety Button Adjustable Lever Spring Lock IP67

MPN
HS5L-DD44M-G
Brand
IDEC
EAN-13
2050007362548
Order Code
04-4587
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.31
25+ £156.54
50+ £148.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Idec HS5L-DD44M-G Safety button is a main switch designed for emergency power off situations, capable of handling voltages of 250 V, 125 V, and 30 V with a current rating of 2.5 A. It features an adjustable lever, spring lock mechanism, and IP67 protection. Typical applications include industrial safety systems where reliable emergency shutdowns are required.
Type Safety button
Contact Configuration SPNO
Switch Function 2 breakers
Current Rating 2.5A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Dim (L x W x H) 127 x 61.6 x 35 mm
Height 35mm
IP Rating IP67
Length 127mm
Maximum Temperature +55°C
Min. temperature -20°C
Operation type Lever (adjustable)
Width 61.6mm

Reviews

Be the first to submit a review

Trustpilot