Idec Push-Button Switches Illuminated push button 621150

IDEC Brand: IDEC
The group consists of idec illuminated push buttons that are 22mm in diameter, suitable for use in environments up to IP65, and compatible with up to 250V and 5A electrical specifications.
Description Image Product Buy Pricing (Ex VAT) Illumination Casing/button Colour Colour Recess Diameter Switch/button features Shape Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions (Ø) Dim IP Rating Lighting Type Maximum Temperature Min. temperature
IDEC LB1L-A1T64G Push Button 22mm Green Illuminated IP65 250V 5A
IDEC LB1L-A1T64G Push Button 22mm Green Illuminated IP65 250V 5A
Standard range
Order code: 04-4607
MPN: LB1L-A1T64G

Despatched within 4 working days - 6 in stock
1+ £15.48
Price per unit Ex VAT
N/A Black/green Green 16.2mm Round Illuminated push button 2 x Off/(On) 2 change-overs 5A Panel 22 22mm (Ø) 22mm IP65 LED +55°C -25°C
IDEC LB6GB-M1T6B Illuminated Push Button IP65 22mm 250V 5A Off/(On)
IDEC LB6GB-M1T6B Illuminated Push Button IP65 22mm 250V 5A Off/(On)
Order code: 04-4610
MPN: LB6GB-M1T6B
1+ £13.87
Price per unit Ex VAT
Illuminated Black 18.2mm + protective cover Illuminated push button 2 x Off/(On) 2 change-overs 5A Panel 22 22mm (Ø) 22mm IP65 LED +55°C -25°C
IDEC LB6L-M1T64G LB6L Illuminated Push Button 250V 5A Ø22mm IP65
IDEC LB6L-M1T64G LB6L Illuminated Push Button 250V 5A Ø22mm IP65
Standard range
Order code: 04-4611
MPN: LB6L-M1T64G

Despatched within 4 working days - 7 in stock
1+ £17.13
Price per unit Ex VAT
Illuminated Green 18.2mm Illuminated push button 2 x Off/(On) 2 change-overs 5A Panel 22 22mm (Ø) 22mm IP65 LED +55°C -25°C
IDEC LB6ML-M1T64PW Illuminated Push Button 22mm IP65 250V 5A
IDEC LB6ML-M1T64PW Illuminated Push Button 22mm IP65 250V 5A
Standard range
Order code: 04-4614
MPN: LB6ML-M1T64PW

Despatched same day - 9 in stockBack-order availability date - 13/10/2026
1+ £26.10
Price per unit Ex VAT
Illuminated White 18.2mm Illuminated push button 2 x Off/(On) 2 change-overs 5A Panel 22 22mm (Ø) 22mm IP65 LED +55°C -25°C
IDEC LB6MP-1T04R Illuminated Push Button 250V 5A IP65 Ø22mm
IDEC LB6MP-1T04R Illuminated Push Button 250V 5A IP65 Ø22mm
Order code: 04-4615
MPN: LB6MP-1T04R
1+ £17.29
Price per unit Ex VAT
Illuminated Red 18.2mm Illuminated push button 2 x Off/(On) 2 change-overs 5A Panel 22 22mm (Ø) 22mm IP65 LED +55°C -25°C

Trustpilot