IDEC LB1L-A1T64G Push Button 22mm Green Illuminated IP65 250V 5A

Image Representative of Range

IDEC LB1L-A1T64G Push Button 22mm Green Illuminated IP65 250V 5A

MPN
LB1L-A1T64G
Brand
IDEC
EAN-13
2050007362715
Order Code
04-4607
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Idec LB1L-A1T64G is an illuminated push button switch featuring a green, 22 mm diameter actuator and an IP65 rating for water and dust resistance. It operates at voltages of 250 V, 125 V, and 30 V with a 5 A current capacity, making it suitable for industrial control panels and machinery applications. Its 2 x Off/(On) latch mechanism provides a reliable and durable solution for various switching needs.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions 22
(Ø) 22mm
Casing/button Colour Black/green
Colour Green
Dim (Ø) 22mm
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 16.2mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot