IDEC LB6GB-M1T6B Illuminated Push Button IP65 22mm 250V 5A Off/(On)

Image Representative of Range

IDEC LB6GB-M1T6B Illuminated Push Button IP65 22mm 250V 5A Off/(On)

MPN
LB6GB-M1T6B
Brand
IDEC
EAN-13
2050007362746
Order Code
04-4610
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Idec LB6GB-M1T6B illuminated push button switch is a robust control solution suitable for use in industrial environments, with a diameter of 22 mm and an IP65 rating. It supports voltages of 250 V, 125 V, and 30 V at a 5 A current, featuring a momentary off/(on) action. Ideal for machinery control panels, this switch offers reliable performance in demanding conditions.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions 22
(Ø) 22mm
Casing/button Colour Black
Dim (Ø) 22mm
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 18.2mm
Switch/button features + protective cover

Trustpilot