IDEC LB6ML-M1T64PW Illuminated Push Button 22mm IP65 250V 5A

Image Representative of Range

IDEC LB6ML-M1T64PW Illuminated Push Button 22mm IP65 250V 5A

MPN
LB6ML-M1T64PW
Brand
IDEC
EAN-13
2050007362791
Order Code
04-4614
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 13/10/2026

The Idec LB6ML-M1T64PW is an illuminated push button switch with a 22 mm diameter, featuring IP65 protection and rated for up to 250 V and 5 A. It is designed for momentary off/(on) operation with two switching elements. Typical applications include control panels and industrial machinery where a reliable and quick-actuating switch is required.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions 22
(Ø) 22mm
Casing/button Colour White
Dim (Ø) 22mm
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 18.2mm

Reviews

Be the first to submit a review

Trustpilot