IDEC LB6MP-1T04R Illuminated Push Button 250V 5A IP65 Ø22mm

Image Representative of Range

IDEC LB6MP-1T04R Illuminated Push Button 250V 5A IP65 Ø22mm

MPN
LB6MP-1T04R
Brand
IDEC
EAN-13
2050007362807
Order Code
04-4615
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Idec LB6MP-1T04R is an illuminated push button switch with an IP65 rating, suitable for industrial environments. It operates at voltages of 250 V, 125 V, and 30 V and has a momentary action with two off/(on) positions. Typical applications include control panels and machinery interfaces where visual indication and reliable operation are required.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions 22
(Ø) 22mm
Casing/button Colour Red
Dim (Ø) 22mm
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 18.2mm

Trustpilot