IDEC FB Series Enclosure with HW Emergency Stop Switch and Accessories Range

IDEC Brand: IDEC

The IDEC FB1W-XW1E-BV413MRH-Y0 is a surface-mount emergency stop station from the FB series, featuring a 40 mm red mushroom head with a twist-release mechanism and a 1NO + 3NC contact configuration. It is designed for robust safety applications and complies with international standards including CE and TUV.

The HW1B-X402R is a compact emergency stop switch with a 40 mm actuator and key-reset function, offering 2NC contacts and IP65-rated protection, ideal for secure shutdown in industrial environments.

Description Image Product Buy Pricing (Ex VAT) Type Cutout Diameter Series Mounting Type
IDEC FB1W-XW1E-BV413MRH-Y0 FB Enclosure with XW 1NO 3NC Emergency Stop Switch
IDEC FB1W-XW1E-BV413MRH-Y0 FB Enclosure with XW 1NO 3NC Emergency Stop Switch
Standard range
Order code: 75-1629
MPN: FB1W-XW1E-BV413MRH-Y0

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £65.08
10+ £56.60
50+ £49.21
Price per unit Ex VAT
Emergency stop 22mm FB Surface
IDEC HW1B-X402R Emergency Stop Non-Illuminated Key Reset 2NC IP2X Plastic Bezel
IDEC HW1B-X402R Emergency Stop Non-Illuminated Key Reset 2NC IP2X Plastic Bezel
Standard range
Order code: 75-1630
MPN: HW1B-X402R

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £27.81
10+ £23.27
50+ £19.48
Price per unit Ex VAT
Emergency stop 22mm HW Panel
IDEC HWAV-27-Y XW-22mm Nameplate for 38-40mm Operator Emergency Stop
IDEC HWAV-27-Y XW-22mm Nameplate for 38-40mm Operator Emergency Stop
Standard range
Order code: 75-1634
MPN: HWAV-27-Y

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £3.82
Price per unit Ex VAT
Label HW
IDEC HWAV-0-Y Emergency Stop Accessory 22mm Nameplate Blank Light Yellow
IDEC HWAV-0-Y Emergency Stop Accessory 22mm Nameplate Blank Light Yellow
Standard range
Order code: 75-1633
MPN: HWAV-0-Y

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £2.77
Price per unit Ex VAT
Label HW
IDEC HW9Z-KG1 Emergency Stop Accessory 22mm Shroud 40mm Mushroom
IDEC HW9Z-KG1 Emergency Stop Accessory 22mm Shroud 40mm Mushroom
Standard range
Order code: 75-1631
MPN: HW9Z-KG1

Despatched same day - 9 in stockAdditional quantity lead time 4 weeks
1+ £11.54
Price per unit Ex VAT
Shroud HW
IDEC HW9Z-KG3 Emergency Stop Accessory 22mm Shroud 40mm Mushroom
IDEC HW9Z-KG3 Emergency Stop Accessory 22mm Shroud 40mm Mushroom
Standard range
Order code: 75-1632
MPN: HW9Z-KG3

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £17.53
10+ £13.98
50+ £11.15
Price per unit Ex VAT
Shroud 22mm HW

Trustpilot