IDEC HWAV-27-Y XW-22mm Nameplate for 38-40mm Operator Emergency Stop

MPN
HWAV-27-Y
Brand
IDEC
Order Code
75-1634
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

The IDEC HWAV-27-Y is a high-visibility nameplate designed specifically for use with 22 mm emergency stop switches in the HW series. Featuring a bold black "EMERGENCY STOP" legend on a yellow background, it provides a clear and immediate visual indication of the switch's function, enhancing safety in industrial and commercial environments. The legend is printed outside a 44 mm diameter circle, ensuring compliance with international safety standards.

Manufactured from durable polyamide plastic, the HWAV-27-Y is built to withstand demanding conditions. It is compatible with panel thicknesses ranging from 0.8 mm to 4.5 mm, making it suitable for a wide range of control panel configurations. The nameplate has an outer diameter of 60 mm and is designed to fit around 22 mm diameter actuators, although it is not suitable for use with 60 mm mushroom-head buttons.

This nameplate is an essential accessory for ensuring compliance with safety regulations such as EN 60947-5-5, which require clear identification of emergency stop devices. Its robust construction and straightforward installation make it a reliable choice for OEMs and system integrators looking to enhance operator safety and meet regulatory requirements.


  • 60 mm outer diameter with 22 mm centre hole for standard emergency stop actuators
  • Yellow background with black "EMERGENCY STOP" legend for high visibility
  • Legend is printed outside a 44 mm diameter circle for compliance with safety standards
  • Made from durable polyamide plastic for industrial environments
  • Compatible with panel thicknesses from 0.8 mm to 4.5 mm
  • Not suitable for use with 60 mm mushroom-head actuators
Type Label
Series HW

Reviews

Be the first to submit a review

Trustpilot