IDEC HW9Z-KG1 Emergency Stop Accessory 22mm Shroud 40mm Mushroom

MPN
HW9Z-KG1
Brand
IDEC
Order Code
75-1631
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 weeks

The IDEC HW9Z-KG1 is a dedicated switch guard designed for use with 22 mm HW and XW series emergency stop switches. It provides a physical barrier around the actuator to prevent accidental activation of the emergency stop function, making it ideal for applications where unintentional engagement could disrupt operations or pose safety risks. The guard is particularly useful in environments with high traffic or where operators may inadvertently contact the switch.

Constructed from durable materials, the HW9Z-KG1 is engineered to withstand industrial conditions while maintaining compliance with international safety standards, including SEMI S2 for semiconductor manufacturing equipment. Its design ensures that the emergency stop button remains clearly visible and accessible, while still offering protection against unintended operation. The guard is compatible with both push-pull and push-turn reset types of emergency stop actuators.

Installation of the HW9Z-KG1 is straightforward, with compatibility for panel thicknesses ranging from 0.8 mm to 6 mm. It is mounted directly onto the panel, fitting securely around the actuator without interfering with its function. This accessory is an essential addition for enhancing operational safety and ensuring compliance in critical control environments.


  • Designed for 22 mm emergency stop switches in the HW and XW series
  • Provides a protective shroud to prevent accidental activation of emergency stop actuators
  • Compliant with ISO 13850:2015 and SEMI S2 safety standards
  • Constructed from durable polyamide with IP65 front panel protection
  • Compatible with push-pull and push-turn reset actuator types
  • Supports panel thicknesses from 0.8 mm to 6 mm for flexible installation
Type Shroud
Series HW

Reviews

Be the first to submit a review

Trustpilot