IDEC FB1W-XW1E-BV413MRH-Y0 FB Enclosure with XW 1NO 3NC Emergency Stop Switch

MPN
FB1W-XW1E-BV413MRH-Y0
Brand
IDEC
Order Code
75-1629
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.08
10+ £56.60
50+ £49.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The IDEC FB1W-XW1E-BV413MRH-Y0 is a robust emergency stop switch assembly designed for use in industrial control panels and safety systems. It features a 22 mm diameter XW Series actuator with a 40 mm mushroom head, offering a highly visible and easily accessible interface for emergency shutdowns. The switch operates with a push-to-lock and turn-to-reset mechanism, ensuring secure engagement and intuitive reset in critical situations.

This model includes a contact block with a 3NC + 1NO configuration, providing multiple normally closed contacts for reliable circuit interruption and a normally open contact for monitoring or signalling purposes. The switch is non-illuminated and is supplied without a SEMI switch guard, although it is compatible with SEMI S2-compliant guards for semiconductor manufacturing applications. The terminals are IP20 fingersafe with a terminal cover, enhancing user safety during installation and maintenance.

Designed for front-panel mounting, the FB1W-XW1E-BV413MRH-Y0 is suitable for panel thicknesses ranging from 0.8 mm to 6 mm. It complies with international safety standards and is engineered to perform reliably in demanding environments. This makes it an ideal choice for applications requiring high safety integrity, such as factory automation, machinery control, and semiconductor equipment.


  • 22 mm panel cut-out with XW Series non-illuminated actuator
  • Push-to-lock, turn-to-reset operation for reliable emergency stop activation
  • Contact configuration: 1 normally open (NO) + 3 normally closed (NC)
  • IP65 front panel sealing for protection against dust and water ingress
  • Operating temperature range from –25 °C to +60 °C
  • Compliant with IEC/EN 60529, UL508, and CSA C22.2 No. 14 standards
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Surface
Series FB

Reviews

Be the first to submit a review

Trustpilot