IDEC HWAV-0-Y Emergency Stop Accessory 22mm Nameplate Blank Light Yellow

MPN
HWAV-0-Y
Brand
IDEC
Order Code
75-1633
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The IDEC HWAV-0-Y is a standard emergency stop nameplate designed for use with 22 mm panel-mounted actuators. It features a yellow background with a black "EMERGENCY STOP" legend, providing clear and immediate identification of emergency stop functions in compliance with international safety standards. The nameplate enhances operator awareness and contributes to a safer working environment by clearly marking critical control points.

Constructed from durable polyamide material, the HWAV-0-Y is engineered to withstand the rigours of industrial environments. It is designed to fit around standard 22 mm actuators and is compatible with panel thicknesses ranging from 0.8 mm to 4.5 mm. The outer diameter of the nameplate is 47 mm, making it suitable for applications where space is limited but visibility remains essential.

This nameplate is ideal for use in a wide range of industrial and commercial applications, including machinery control panels, automation systems, and safety equipment. Its simple yet effective design ensures compliance with safety regulations such as EN 60947-5-5, while its robust construction supports long-term reliability in demanding conditions.


  • 47 mm outer diameter with 22 mm centre hole for standard emergency stop actuators
  • Yellow background with black "EMERGENCY STOP" legend for clear identification
  • Designed for use with 22 mm panel-mounted emergency stop switches
  • Constructed from durable polyamide plastic for industrial environments
  • Compatible with panel thicknesses from 0.8 mm to 4.5 mm
  • Complies with EN 60947-5-5 safety marking requirements
Type Label
Series HW

Reviews

Be the first to submit a review

Trustpilot