IDEC HW9Z-KG3 Emergency Stop Accessory 22mm Shroud 40mm Mushroom

MPN
HW9Z-KG3
Brand
IDEC
Order Code
75-1632
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.53
10+ £13.98
50+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The IDEC HW9Z-KG3 is a compact switch guard designed for 22 mm emergency stop switches in the HW and XW series. Its primary function is to prevent accidental activation of emergency stop actuators by providing a protective shroud around the button. This makes it ideal for use in environments where unintentional contact with the switch could disrupt operations or compromise safety.

Manufactured from durable polyamide, the HW9Z-KG3 offers IP65-rated front panel protection against dust and water ingress, ensuring reliable performance in industrial settings. It is compliant with international safety standards, including ISO 13850:2015 and SEMI S2, and has been TÜV Rheinland approved for use in safety-critical applications. The design allows for easy integration into FB series control stations and supports both push-pull and push-turn reset actuator types.

The HW9Z-KG3 is engineered for straightforward installation, with compatibility for standard 22 mm panel cut-outs. It includes an anti-rotation projection to ensure secure mounting and alignment, and it supports panel thicknesses from 1 mm to 2.2 mm. Its compact footprint makes it the smallest switch guard option in the HW9Z series, offering effective protection without compromising space or accessibility.


  • Designed for 22 mm emergency stop switches in the HW and XW series
  • Provides a protective shroud to prevent accidental activation of emergency stop actuators
  • Compliant with ISO 13850:2015 and SEMI S2 safety standards
  • Constructed from durable polyamide with IP65 front panel protection
  • Compatible with FB series control stations and both push-pull and push-turn reset types
  • Supports panel thicknesses from 1 mm to 2.2 mm with anti-rotation projection for secure mounting
Type Shroud
Cutout Diameter 22mm
Series HW

Reviews

Be the first to submit a review

Trustpilot