HYPER HJ1002WHWWGL USB Cable Assemblies White 1m Durable and Reliable

MPN
HJ1002WHWWGL
Brand
HYPER
EAN-13
6941921148867
Order Code
19-0925
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HYPER HJ1002WHWWGL, HyperJuice® 100W USB-C cable, is part of a durable and reliable USB Adapter range, designed to provide efficient power transfer. This white USB adapter is engineered for robust connectivity and seamless data transfer, making it suitable for applications where a stable and consistent power supply is essential. It is ideal for charging devices that rely on USB-C connectivity, such as laptops, tablets, and smartphones. Its construction allows it to support up to 100 watts of power, making it compatible with a broad spectrum of devices and applications that demand reliable performance under intense conditions.
Type Travel charger
Colour White
Dimensions (L x W x H) 32 x 84 x 85 mm
Height 85mm
Length 32mm
No. of outputs 4
Power 100W
Product Type Travel charger
Suitable For Universal
Weight 340g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot