Hultafors 390203 CC20M Steel Long Tape 20m (Width 10mm)

MPN
390203
Brand
Hultafors
EAN-13
7317843902013
Order Code
98-0281
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    10m 20m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Hultafors CC20M Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 20m.
Blade Width: 10mm.
Accuracy: EC Class I.


Measuring Length 20m
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot