CC10M Steel Long Tape 10m (Width 10mm)

Hultafors Brand: Hultafors

This Hultafors CC10M Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 10m.
Blade Width: 10mm.
Accuracy: EC Class I.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 390103 CC10M Steel Long Tape 10m (Width 10mm)
Hultafors 390103 CC10M Steel Long Tape 10m (Width 10mm)
Extended range
Order code: 98-0279
MPN: 390103

Available to back orderPlease contact us for lead time
1+ £36.40
Price per unit Ex VAT
10m Class 1 No 1 Each Yes No
Hultafors 390203 CC20M Steel Long Tape 20m (Width 10mm)
Hultafors 390203 CC20M Steel Long Tape 20m (Width 10mm)
Standard range
Order code: 98-0281
MPN: 390203

Despatched within 4 working days - 5 in stock
1+ £47.84
Price per unit Ex VAT
20m Class 1 No 1 Each Yes No

Trustpilot