Hultafors 369013 UM3ME Uni-Matic II Pocket Tape 3m/10ft (Width 16mm)

MPN
369013
Brand
Hultafors
EAN-13
7317843690118
Order Code
98-0233
Country of Origin
United Kingdom
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Fisco UM3ME Uni-Matic II Pocket Tape has metric and imperial graduations.

Specification:

Blade Length: 3m/10ft.
Blade Width: 16mm.
Accuracy: EC Class II.


Measuring Length 3m
Metric or Imperial Both

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot