UM3ME Uni-Matic II Pocket Tape 3m/10ft (Width 16mm)

Hultafors Brand: Hultafors

This Fisco UM3ME Uni-Matic II Pocket Tape has metric and imperial graduations.

Specification:

Blade Length: 3m/10ft.
Blade Width: 16mm.
Accuracy: EC Class II.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial
Hultafors 369013 UM3ME Uni-Matic II Pocket Tape 3m/10ft (Width 16mm)
Hultafors 369013 UM3ME Uni-Matic II Pocket Tape 3m/10ft (Width 16mm)
Extended range
Order code: 98-0233
MPN: 369013

Available to back orderPlease contact us for lead time
1+ £12.48
Price per unit Ex VAT
3m Both
Hultafors 369113 UM5ME Uni-Matic II Pocket Tape 5m/16ft (Width 16mm)
Hultafors 369113 UM5ME Uni-Matic II Pocket Tape 5m/16ft (Width 16mm)
Standard range
Order code: 98-0235
MPN: 369113

Despatched within 4 working days - 15 in stock
1+ £16.64
Price per unit Ex VAT
5m Both


Trustpilot