Hultafors 257030 Mini Metric Rafter Square 11cm

MPN
257030
Brand
Hultafors
EAN-13
7317842570312
Order Code
98-0180
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hultafors Mini Metric Rafter Square 11cm.


Type Roofing Square
Length 110mm

Reviews

Be the first to submit a review

Trustpilot