Hultafors 251203 TMV 100 Carpenters Square 100cm

Order Code:

98-0177

Brand: Hultafors MPN: 251203 EAN-13: 7317842512015
  • Quickly find another product in this range by Length:

    100mm 600mm 800mm
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This Hultafors TMV100 Carpenter’s Square features an epoxy-lacquered steel stock, and millimetre graduations on the upper and lower edges of the blade.

Specification:
Size: 100cm.
Tolerance: ±1.0 mm/m.


Type Carpenters Square
Length 100mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot