TMV 60 Carpenters Square 60cm

Hultafors Brand: Hultafors

This Hultafors TMV 60 Carpenters Square features an epoxy-lacquered steel stock, and millimetre graduations on the upper and lower edges of the blade.

Specification:
Size: 60cm.
Tolerance: ±1.0 mm/m.

Description Image Product Buy Pricing (Ex VAT) Length Type Material
Hultafors 251003 TMV 60 Carpenters Square 60cm
Hultafors 251003 TMV 60 Carpenters Square 60cm
Standard range
Order code: 98-0175
MPN: 251003

Despatched within 2 working days - 5 in stock
1+ £54.08
Price per unit Ex VAT
600mm Carpenters Square Steel
Hultafors 251103 TMV 80 Carpenters Square 80cm
Hultafors 251103 TMV 80 Carpenters Square 80cm
Extended range
Order code: 98-0176
MPN: 251103

Available to back orderPlease contact us for lead time
1+ £61.36
Price per unit Ex VAT
800mm Carpenters Square Steel
Hultafors 251203 TMV 100 Carpenters Square 100cm
Hultafors 251203 TMV 100 Carpenters Square 100cm
Extended range
Order code: 98-0177
MPN: 251203

Available to back orderPlease contact us for lead time
1+ £81.12
Price per unit Ex VAT
100mm Carpenters Square Steel

Trustpilot