Hultafors 251003 TMV 60 Carpenters Square 60cm

MPN
251003
Brand
Hultafors
EAN-13
7317842510011
Order Code
98-0175
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 600mm 800mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Hultafors TMV 60 Carpenters Square features an epoxy-lacquered steel stock, and millimetre graduations on the upper and lower edges of the blade.

Specification:
Size: 60cm.
Tolerance: ±1.0 mm/m.


Type Carpenters Square
Length 600mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot